Bott 0 Door, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 800mm, 600 mm

Subtotal (1 unit)*

€1,164.38

(exc. VAT)

€1,432.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,164.38

*price indicative

RS Stock No.:
661-079
Mfr. Part No.:
16927001.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

0

Number of Shelves

0

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

800mm

Height

980mm

Depth

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 800mm Width, 980mm Height - 16927001.11


This cabinet provides organised, mobile storage for workshop environments, designed for secure tool and component handling in industrial settings. It combines a steel construction with a wheeled base and lockable security to support routine use in mechanical, electrical, electronics and automation workshops.

Features and Benefits:


• Five drawers for segregated tool and parts storage • Wheeled base enabling easy repositioning across workspaces • Lockable mechanism to prevent unauthorised access during shifts • Sheet steel construction offering durability under workshop conditions • Floor-standing design maintaining stable support during use

Applications


• Suitable for maintenance bays in automation facilities • Ideal for electronics assembly benches requiring organised parts • Used for electrical fitting workshops storing insulated tools • Can be used in mechanical workshops for frequently accessed spares • Suitable for garage environments needing lockable mobile storage

What materials are used in the unit’s construction?


The structure and drawer bodies are formed from sheet steel to withstand workshop wear and provide a robust load-bearing surface.

How does mobility affect deployment on uneven workshop floors?


The wheeled configuration allows straightforward relocation

when positioned, the floor-standing layout helps maintain stability during drawer access.

How many access points are available for tool organisation?


There are five separate drawers providing multiple compartments for sorted tools and components.

Is the unit intended for bench or floor use?


The design is for floor-standing installation, providing a stable platform suitable for frequent opening of multiple drawers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy