Bott 0 Door, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 800mm, 600 mm

Subtotal (1 unit)*

€1,326.05

(exc. VAT)

€1,631.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,326.05

*price indicative

RS Stock No.:
659-730
Mfr. Part No.:
16927003.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

0

Number of Shelves

0

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

800mm

Standards/Approvals

No

Height

980mm

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer cabinet is designed for optimal organization and efficiency in any workspace. Constructed with a robust, fully welded steel housing, it offers durability and stability. Featuring six 100% extension drawers equipped with blocking mechanisms, this cabinet ensures easy access to tools and materials while safely containing their load. The stylish linoleum top adds versatility, allowing it to serve as a working surface. With castors for mobility, this cabinet can be positioned flexibly within the workshop or office setting while showcasing a sleek colours scheme of gentian blue and light grey.

Stylish linoleum top serves as an additional workspace

Attractive powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey

Drawer configurations include varied heights for accommodating different items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy