Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,418.39

(exc. VAT)

€1,744.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,418.39

*price indicative

RS Stock No.:
660-042
Mfr. Part No.:
16927054.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet is designed to enhance efficiency and organisation in any workspace. This robust piece features a fully welded steel housing, ensuring durability while maintaining a sleek aesthetic. Equipped with six 100% extension drawers, this cabinet provides ample storage while facilitating easy access to tools and supplies. The multiplex top serves as a functional work surface, and the cabinet rolls smoothly on 125mm diameter castors, making mobility effortless. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it not only meets practical storage needs but also adds a touch of modern elegance to your environment.

Constructed from durable sheet steel to withstand heavy use

Features a fully welded design for superior strength and stability

Offers 100% drawer extension for complete access to contents

Equipped with a push pull handle for convenient operation

Drawer load capacity of 50kg accommodates various tools and items

Includes a beech multiplex top that provides a sturdy workspace

Fitted with 125mm castors allowing for easy movement throughout the workspace

Available in an appealing colour combination for a contemporary look

Organises drawer heights tailored for different storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy