Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm

Subtotal (1 unit)*

€708.28

(exc. VAT)

€871.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€708.28

*price indicative

RS Stock No.:
660-083
Mfr. Part No.:
16926450.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

550mm

Height

1m

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is expertly designed for functionality and durability in any workspace. This robust cabinet features a fully welded steel housing that guarantees stability, while double reinforced doors provide secure access to its contents. With three adjustable galvanised steel shelves capable of supporting up to 75kg each, this cupboard offers versatility in storage, accommodating various tools and equipment. A included eight piece No.5 bin kit in mixed colours enhances organisation, ensuring all items are neatly stored. Finished in a resilient powder coat paint, it delivers both aesthetic appeal and long lasting performance, making it ideal for industrial and commercial settings alike.

Constructed from fully welded steel for superior robustness

Reinforced double doors enhance security and durability

Three adjustable galvanised steel shelves provide flexible storage options

Shelf load capacity of 75kg to accommodate heavy items

Includes an eight piece No.5 bin kit in mixed colours for better organisation

Finished with durable powder coat paint for long term protection

Main colour available in gentian blue with a secondary light grey finish for aesthetic appeal

Door type features a plain design that suits various environments

Compact dimensions of 800x550x1000mm make it suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy