Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 660-143
- Mfr. Part No.:
- 16923221.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,290.90
(exc. VAT)
€1,587.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,290.90 |
*price indicative
- RS Stock No.:
- 660-143
- Mfr. Part No.:
- 16923221.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Width | 1.75m | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Width 1.75m | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a single drawer door cabinet offers an ideal solution for efficient workspace organisation. Designed for versatility and strength, this storage unit features a robust, steel channel framework complemented with durable powder coat finishes in light grey and crimson red. Its integrated storage capabilities include a spacious worktop made of beech multiplex, providing ample space for tools or materials. With its 125mm diameter castors, this unit is easy to manoeuvre, ensuring that your work environment adapts to your needs seamlessly. The drawer configuration includes two drawers with 100% extension slides, guaranteeing easy access to contents while maintaining a clean and professional look.
Solid and durable steel channel framework ensures long lasting performance
Integrated storage units keep your workspace tidy and organised
Mobile design with 125mm diameter castors allows easy movement
Beech multiplex worktop provides a sturdy surface for various tasks
Two drawers with a load capacity of 75kg each support heavy storage needs
Reinforced doors with a clearance of 350mm offer easy access to stored items
Powder coating in RAL 3004 crimson red and RAL 7035 light grey offers a stylish finish
Adaptable height options for the galvanised steel shelf provide additional versatility in storage configurations
