Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 800mm, 350 mm

Subtotal (1 unit)*

€669.26

(exc. VAT)

€823.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€669.26

*price indicative

RS Stock No.:
660-202
Mfr. Part No.:
16926733.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Light Grey

Width

800mm

Standards/Approvals

No

Depth

350mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 2000mm Height - 16926733.16


This cupboard is a floor-standing storage unit designed to provide organised, secure shelving for industrial and workshop environments. Manufactured from steel plate and finished in light grey, it offers a two-door arrangement and multiple shelves to keep components and tools systematically arranged while occupying a compact footprint.

Features and Benefits:


• Four internal shelves deliver organised, accessible storage
• Two locking doors provide controlled access to contents
• Steel plate construction gives robust load-bearing capability
• Tall 2000mm profile maximises vertical storage volume
• Non-wheeled base ensures stable positioning on workshop floors
• 350mm depth permits storage of long tools and narrow parts

Applications


• Suitable for workshop shelving of hand tools and parts
• Ideal for garage storage of consumables and spares
• Used with workbench areas for organised component staging
• Can be used for secure storage of hazardous consumables
• Suitable for utility rooms requiring tall, lockable shelving

How many compartments can be arranged inside for different items?


The unit contains four shelves that create five storage tiers when including the base, enabling segregation of items by type or size.

Is the unit portable for repositioning during workshop reorganisation?


It is supplied without wheels, so relocation requires manual lifting or the use of handling equipment.

What security provision is included for restricting access?


The cabinet is fitted with a lockable mechanism on the pair of doors to limit access to authorised personnel.

What surface finish should be expected for maintenance and cleaning?


The exterior is a light grey coated steel plate which facilitates routine wiping and resists typical workshop grime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy