Bott, 9 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 660-518
- Mfr. Part No.:
- 16923223.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,749.98
(exc. VAT)
€2,152.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,749.98 |
*price indicative
- RS Stock No.:
- 660-518
- Mfr. Part No.:
- 16923223.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.75m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.75m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with three drawer cabinet is designed for efficient and versatile storage solutions. This robust steel channel framed cabinet features integrated units for seamless organisation, anchored by sturdy 125mm castors for easy mobility. Its 30mm multiplex wood worktop provides ample space for work and storage, making it ideal for workshop and industrial environments. Delivered fully assembled, this stylish cabinet is finished in durable powder coat paint, available in gentian blue and light grey, ensuring it complements any workspace aesthetics. With a generous overall size, this product effectively maximises your storage capacity while maintaining ease of access to tools and materials.
Robust steel channel framework ensures structural integrity and longevity
Three spacious drawers cater to diverse storage needs
100% extension slides provide easy access to all drawer contents
125mm diameter castors allow for effortless movement within the workspace
Finished in durable powder coat paint for enhanced protection and aesthetics
Main colour options include gentian blue and light grey to suit your decor
Generous worktop surface made of multiplex wood offers an ideal workspace
Drawer load capacity of 75kg ensures sufficient strength for heavy tools and materials
Delivered fully assembled for immediate use upon delivery
