Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

€599.74

(exc. VAT)

€737.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€599.74

*price indicative

RS Stock No.:
660-547
Mfr. Part No.:
16926723.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Height

2m

Depth

550mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926723.19


This cupboard is a tall, floor‑standing storage unit designed for organised, secure storage in industrial and workplace settings. Constructed from steel plate with a single door and multiple internal shelves, it provides a lockable enclosure for tools, equipment or documents. The unit is finished in anthracite grey to suit technical environments where discreet, durable storage is required.

Features and Benefits:


• Four internal shelves allow systematic item separation
• Single lockable door secures contents against unauthorised access
• Steel plate construction offers mechanical durability and rigidity
• Floor‑standing design provides stable, freestanding storage
• Non‑wheeled base reduces movement in busy workspaces

Applications


• Suitable for storing hand tools and maintenance kits
• Ideal for workshop parts and consumables organisation
• Used for compact filing of technical paperwork
• Can be used for secure storage in service vehicle depots
• Suitable for garage heavy‑duty equipment stowage

How is access control provided for this unit?


Access is managed via a lock fitted to the single door, preventing unauthorised opening while closed.

Can the cabinet be moved frequently around a site?


The unit is supplied without castors so it is intended to remain stationary once positioned.

What material ensures the unit’s structural stability?


The body and shelving are manufactured from steel plate, delivering rigidity under typical storage loads.

How many internal storage levels are available for organising items?


There are four shelves installed inside, allowing multiple tiers for separation of inventory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy