Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1500mm, 600 mm

Subtotal (1 unit)*

€1,156.62

(exc. VAT)

€1,422.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,156.62

*price indicative

RS Stock No.:
660-701
Mfr. Part No.:
16923212.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1500mm

Height

830mm

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a three drawer cabinet is designed to optimise workspace efficiency while maintaining an aesthetically pleasing presence. This versatile cabinet features a robust steel channel framework and a solid multiplex wood worktop, making it ideal for both storage and workspace tasks. With its durable powder coat finish available in gentian blue and light grey, it seamlessly fits into any professional environment. The unit is delivered fully assembled, ensuring immediate usability. It boasts a compact footprint and adjustable shelves, making it a practical solution for organising tools and materials in any workshop or office setting.

Constructed with a sturdy steel framework for enhanced durability

Features 125mm diameter castors for easy mobility

Equipped with three drawers including one at 125mm and two at 175mm for versatile storage options

Drawers feature 100% extension slides supporting a load capacity of 75kg each

One adjustable galvanised steel shelf offers flexible storage solutions

Finished in a resilient powder coat finish which ensuring long lasting aesthetics

Available in RAL 5010 gentian blue and RAL 7035 light grey for a professional look

Minimal assembly required delivered fully assembled for convenience

Compact dimensions make it ideal for smaller workspaces

Related links