Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm

Subtotal (1 unit)*

€1,370.83

(exc. VAT)

€1,686.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,370.83

*price indicative

RS Stock No.:
660-712
Mfr. Part No.:
16923204.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Height

830mm

Depth

600mm

Standards/Approvals

No

Width

1.25m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with 3 drawer cabinet is designed for efficient organisation and durability in various work environments. Constructed with a robust steel channel framework, it provides a stable base complemented by integrated storage units. Featuring a 30mm multiplex wood worktop, this cabinet caters to diverse storage needs while ensuring convenience with its 125mm diameter castors for easy mobility. With a generous size of 1250x600x830mm, it not only accommodates various items but also adds a touch of modern sophistication to your workspace. Delivered fully assembled, this cabinet is ready to enhance your productivity and streamline your storage solutions.

Robust steel construction ensures long lasting durability

30mm multiplex wood worktop provides a sturdy surface for various tasks

Equipped with 125mm diameter castors for effortless mobility

Integrated storage units facilitate effective organisation of tools and materials

Finished with durable powder coat paint in light grey for a professional appearance

Features six drawers in varying heights to accommodate different items efficiently

Drawer slides offer 100% extension for easy access to stored contents

Designed for seamless operation with a drawer load capacity of 75kg

Delivered assembled saving time and effort on setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy