Bott 2 Door, 5 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 272-4042
- Mfr. Part No.:
- 41002066.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,242.49
(exc. VAT)
€2,758.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.49 |
*price indicative
- RS Stock No.:
- 272-4042
- Mfr. Part No.:
- 41002066.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 0 | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Height | 840mm | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 0 | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Height 840mm | ||
Depth 750mm | ||
Standards/Approvals No | ||
Width 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio storage bench configured with 1 drawer door cabinet, 3 drawer cabinet and 1 drawer door cabinet. This storage bench is made from sheet steel material and finished in durable powder coat paint. The drawer configuration with 4x 150mm, 1x 200m
10 year guarantee
40 mm lino worktop
Integrated storage units
75 kg drawer load capacity
Heavy duty and steel channel framework
