Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-803
- Mfr. Part No.:
- 16926511.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,616.90
(exc. VAT)
€1,988.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,616.90 |
*price indicative
- RS Stock No.:
- 660-803
- Mfr. Part No.:
- 16926511.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Auxilliary Compartment | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Auxilliary Compartment | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is expertly designed to organise and secure your tools and materials with ultimate efficiency. Constructed from robust, fully welded sheet steel, this cupboard boasts a durable powder coated finish in an anthracite grey and light grey RAL colour scheme. With 60 compartments of generous size, each measuring 235mm wide, 310mm deep, and 100mm high, it ensures ample storage while maintaining a compact footprint. Its reinforced double doors provide easy access to your essentials, making it the ideal solution for busy workshop environments where durability and accessibility are paramount.
Robust fully welded steel construction ensures lasting durability
Double reinforced doors for better security and access
Features 60 adjustable compartments for versatile storage
Each shelf can hold up to 75kg accommodating heavy tools with ease
The powder coated surface offers resistance against scratches and wear
Supports conductive storage solutions with galvanised steel shelving
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
