Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 350 mm
- RS Stock No.:
- 660-940
- Mfr. Part No.:
- 16926732.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€474.22
(exc. VAT)
€583.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.22 |
*price indicative
- RS Stock No.:
- 660-940
- Mfr. Part No.:
- 16926732.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Height 1m | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926732.11
This cupboard provides secure, floor-standing storage for workshop and office environments. Constructed from steel plate with two doors and two internal shelves, it is intended for organised storage of tools, parts and supplies while occupying a compact footprint. The unit is available in gentian blue and light grey finishes to suit different facility colour schemes.
Features and Benefits:
• Lockable doors provide controlled access and theft deterrence
• Two internal shelves allow organised separation of items
• Steel plate construction offers robust load support
• Floor-standing design removes reliance on trolley movement
• Two-door format enables wide access to stored contents
• Two internal shelves allow organised separation of items
• Steel plate construction offers robust load support
• Floor-standing design removes reliance on trolley movement
• Two-door format enables wide access to stored contents
Applications
• Suitable for storing hand tools and small components
• Ideal for use in garages for secure item keeping
• Used for parts storage in industrial workshop bays
• Can be used in offices for metal storage of files
• Ideal for use in garages for secure item keeping
• Used for parts storage in industrial workshop bays
• Can be used in offices for metal storage of files
How is the unit secured when not in use?
A lock mechanism is incorporated into the door assembly to restrict unauthorised entry.
What colours are available for identification or zoning?
The unit is supplied in gentian blue or light grey to match site colour schemes.
How many compartments are inside for organising stock?
It contains two fixed shelves creating three usable storage levels for separation.
Can it be easily relocated around a facility?
It is designed as a non-wheeled, floor-standing unit and therefore requires manual handling or mechanical aid for relocation.
