Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 661-077
- Mfr. Part No.:
- 16926557.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,359.35
(exc. VAT)
€1,672.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,359.35 |
*price indicative
- RS Stock No.:
- 661-077
- Mfr. Part No.:
- 16926557.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott kitted cupboard with vertical partition is designed for efficient organisation and robust storage in any workspace. Its fully welded steel construction ensures durability, while the central vertical partition offers enhanced compartmentalisation. Featuring double reinforced doors and adjustable galvanised steel shelves, this cupboard stands ready to support a maximum load of 75kg U.D.L. The clever drawer design includes eight drawers of varying heights, providing flexible storage options for tools and materials, making it perfect for workshop settings. Finished in a resilient powder coat in a striking crimson red and elegant light grey, this product combines aesthetics with functionality.
Robust fully welded steel housing for enhanced durability
Central vertical partition improves space organisation
Double reinforced doors provide additional security and accessibility
Eight drawers of varying heights for versatile storage needs
Galvanised steel shelves with a load capacity of 75kg U.D.L. cater to heavy items
Finished in durable powder coat paint for long lasting appearance
Eye catching colour combination of crimson red and light grey complements any workspace
