Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 650mm, 650 mm
- RS Stock No.:
- 661-095
- Mfr. Part No.:
- 40019031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€864.73
(exc. VAT)
€1,063.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €864.73 |
*price indicative
- RS Stock No.:
- 661-095
- Mfr. Part No.:
- 40019031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is meticulously designed to offer a robust storage solution for both workplace and home environments. Crafted from reinforced sheet steel, it boasts a heavy-duty construction that supports a remarkable total capacity of up to 1.5 tones. The cabinet features two fully extending drawers, engineered for smooth operation, alongside a cupboard section secured with a perform-lined door. Finished in a subtle yet durable powder coat in RAL 7035 light grey, it not only presents a sleek aesthetic but also ensures longevity against wear and tear. Its compact dimensions of 650x650x800mm make it easy to integrate into various settings, providing an efficient organization system for tools and supplies.
Features a robust sheet steel construction, ensuring exceptional durability
Offers a total load capacity of up to 1.5 tones, suitable for heavy items
Includes two fully extending drawers for easy access to stored items
Drawer compartments designed to hold loads of up to 75 kg each
Incorporates a cupboard section with a secure perform-lined door
