Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 661-121
- Mfr. Part No.:
- 40402023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,280.84
(exc. VAT)
€1,575.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.84 |
*price indicative
- RS Stock No.:
- 661-121
- Mfr. Part No.:
- 40402023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficient organisation in workspaces, featuring four drawers and a top tray with a protective mat. Constructed from robust, reinforced sheet steel, this cabinet ensures durability while providing 100% extension drawers for easy access. Its light grey and crimson red powder coated finish not only enhances aesthetic appeal but also offers resistance against wear and tear. Ideal for storing tools and equipment, this versatile piece combines functionality with a compact design, making it an essential addition to any workshop or professional setting.
Heavy duty reinforced steel housing ensures long lasting strength and durability
Four drawers provide ample storage space for tools and other equipment
100% extension drawers allow for easy access to items at the back
Drawer blocking system enhances safety during use
125mm diameter castors enable smooth mobility across the workspace
Finished in high quality powder coat paint for scratch and corrosion resistance
Compact dimensions of 650mm x 650mm x 785mm fit well in limited spaces
Drawer configurations accommodate various sizes with three drawers at 100mm and one at 200mm
