Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm

Subtotal (1 unit)*

€447.52

(exc. VAT)

€550.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.52

*price indicative

RS Stock No.:
661-235
Mfr. Part No.:
40031053.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Width

1.05m

Standards/Approvals

No

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed for demanding environments. Crafted from heavy duty, reinforced sheet steel, this cupboard boasts an impressive total capacity of up to 1 tonne, ensuring it can handle a diverse range of tools and materials. The durable powder coat finish in RAL 7035 light grey not only provides a sleek appearance but also aids in protecting the cupboard against wear and tear. Suitable for a variety of applications, its specially designed double perfo panel lined doors and back panel allow for organized storage and easy accessibility, making it an ideal choice for workshops and garages.

Heavy duty reinforced steel construction ensures durability

Total capacity of up to 1 tonne accommodates heavy tools and equipment

Double perfo panel doors provide enhanced access and storage flexibility

Finished in a durable powder coat paint for long lasting protection

Designed specifically for practical and efficient organisation in work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy