Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

€1,335.64

(exc. VAT)

€1,642.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,335.64

*price indicative

RS Stock No.:
661-272
Mfr. Part No.:
40013053.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Height

2m

Standards/Approvals

No

Width

1.05m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust and efficient storage solution designed for heavy-duty use in various environments. Crafted with reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing essential tools and equipment safely. The cupboard features double, perforated panel-lined doors that enhance ventilation while maintaining strength and security. With four adjustable galvanized steel shelves, each capable of holding up to 100kg, the cupboard allows for flexible organization to meet your specific storage needs. Finished in a durable powder coat paint in striking crimson red and subtle light grey, this shelf cupboard combines functionality with an attractive appearance, making it a reliable addition to any workspace.

Heavy-duty, reinforced steel construction ensures long-lasting durability

Total capacity of up to 1.5 tones accommodates substantial storage requirements

Double perforated doors enhance airflow while securing stored items

Four adjustable galvanized steel shelves allow for flexible storage configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy