Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm

Subtotal (1 unit)*

€858.24

(exc. VAT)

€1,055.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€858.24

*price indicative

RS Stock No.:
661-280
Mfr. Part No.:
40031027.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Height

1m

Depth

525mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed to meet your storage needs with a robust steel housing. Featuring double, reinforced doors, this cupboard includes two adjustable, galvanised steel shelves, each supporting a load capacity of 75kg. The sophisticated powder coated finish in anthracite grey (RAL 7016) and light grey (RAL 7035) ensures durability while providing a professional appearance. With dimensions of 1050mm in width, 525mm in depth, and 1000mm in height, this cupboard offers ample storage while optimising your workspace. The convenient door height of 900mm allows for easy access, making it an ideal choice for workshops or commercial environments requiring efficient organisation and reliable storage.

Robust steel construction ensures durability and longevity

Double reinforced doors provide enhanced security and accessibility

Two adjustable shelves allow for flexible storage options

Powder coated finish enhances resistance to scratches and wear

Anthracite grey and light grey colours maintain a professional aesthetic

Compact dimensions optimise space utilisation in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy