Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm

Subtotal (1 unit)*

€1,351.86

(exc. VAT)

€1,662.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,351.86

*price indicative

RS Stock No.:
661-305
Mfr. Part No.:
40020117.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

80mm

Height

2m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for a variety of settings, featuring a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tones. With its double, perform panel lined doors, this cupboard not only offers durability but also easy access to your items. Perfect for workshops, garages, or commercial environments, it includes four adjustable galvanized steel shelves, each with a load capacity of 100kg, ensuring you have the flexibility needed to organize your space efficiently. Finished in a durable powder coat paint, available in both light grey and gentian blue, it brings a contemporary style to functional storage. Compactly designed at 800mm width, 650mm depth, and 2000mm height, it occupies minimal floor space while providing ample storage.

Constructed from sheet steel for enhanced durability

Heavy-duty housing supports up to 1.5 tones total capacity

Four adjustable shelves tailored to accommodate varying storage needs

Perform doors allow visibility and ventilation while securing contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy