Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€462.64

(exc. VAT)

€569.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€462.64

*price indicative

RS Stock No.:
661-210
Mfr. Part No.:
40031078.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

650mm

Depth

325mm

Height

700mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to optimise storage in any workspace. This robust unit boasts a heavy duty, reinforced steel housing that accommodates a total capacity of up to 1 tonne, making it ideal for both light and heavy items. Featuring double, perforated panel lined doors and a perforated back panel, the cupboard not only provides durability but also offers versatile hanging options with its 20 piece hook kit. Finished with a durable powder coating in a stylish anthracite grey and light grey, it blends seamlessly into modern environments while ensuring your tools and equipment are securely stored. Its compact dimensions fit perfectly in spaces where efficiency is key.

Heavy duty reinforced steel housing ensures strength and stability

Up to 1 tonne total capacity provides reliable storage for various items

Double perforated doors and back panel facilitate versatile organisation

Includes a 20 piece hook kit for added utility and customisation

Lightweight design at 18.58kg makes handling and installation easier

Ideal for workshops garages or commercial spaces needing reliable storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy