Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 661-323
- Mfr. Part No.:
- 40014056.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,355.94
(exc. VAT)
€1,667.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,355.94 |
*price indicative
- RS Stock No.:
- 661-323
- Mfr. Part No.:
- 40014056.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the storage needs of various environments while ensuring durability and practicality. With a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. This stylish yet functional cupboard features double window panel doors, allowing for easy viewing of stored items. Additionally, the unit is equipped with three adjustable galvanized steel shelves, each capable of supporting 160 kg U.D.L., providing versatile storage options. Finished in a sleek powder coat paint, the cupboard's available colors in RAL 7035 light grey and RAL 7016 anthracite grey offer an aesthetically pleasing look that complements any workspace.
Heavy-duty reinforced steel construction ensures exceptional strength and longevity
Total capacity of up to 1.5 tones accommodates a wide variety of items
Double window panel doors provide easy access and visibility of contents
Three adjustable galvanized steel shelves allow for customized storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- RS PRO 175mm LCD Inclinometer
