Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 650mm, 650 mm
- RS Stock No.:
- 661-353
- Mfr. Part No.:
- 40019031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€864.73
(exc. VAT)
€1,063.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €864.73 |
*price indicative
- RS Stock No.:
- 661-353
- Mfr. Part No.:
- 40019031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed for optimal organization and storage in professional environments. With a robust construction of reinforced steel, this cabinet offers a remarkable total capacity of up to 1.5 tones, ensuring it can handle even the heaviest of workloads. It features two extension drawers, capable of carrying loads of up to 75 kg, making it the ideal solution for storing tools and equipment safely and efficiently. The cabinet's chic powder-coated finish not only enhances its aesthetic appeal but also provides durability against wear and tear. With dimensions of 650 mm in width, 650 mm in depth, and 800 mm in height, it fits seamlessly into various workspaces, whether in a workshop, garage, or office.
Constructed from heavy-duty sheet steel for enhanced durability
Equipped with 100% extension drawers for easy access to stored items
Powder-coated surface resists scratches and corrosion for long-lasting use
Includes a cupboard section with a perforated door, improving ventilation
