Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 661-354
- Mfr. Part No.:
- 40014060.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,243.68
(exc. VAT)
€1,529.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,243.68 |
*price indicative
- RS Stock No.:
- 661-354
- Mfr. Part No.:
- 40014060.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an exceptional storage solution designed for robust environments, offering unparalleled functionality and versatility. Crafted with heavy-duty, reinforced steel housing, it boasts an impressive capacity of up to 1.5 tones, making it ideal for commercial and industrial settings. Its double sliding doors provide easy access, while the adjustable galvanized steel shelves, each capable of holding up to 160 kg, add convenience and adaptability. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, the cupboard not only promises durability but also enhances the aesthetic appeal of any workspace. Its compact design with dimensions of 1300x525x1000 mm ensures efficient use of space without compromising on storage capabilities.
Heavy-duty steel construction ensures long-lasting durability
Impressive total capacity of 1.5 tones accommodates extensive storage needs
Double sliding doors facilitate easy access to stored items
Two adjustable galvanized steel shelves provide versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
