Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 663-728
- Mfr. Part No.:
- 40402135.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,243.03
(exc. VAT)
€1,528.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,243.03 |
*price indicative
- RS Stock No.:
- 663-728
- Mfr. Part No.:
- 40402135.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers and multiplex worktop is an innovative storage solution designed for both functionality and durability. This cabinet features a robust, reinforced steel housing that ensures longevity while allowing for easy mobility with its 125mm diameter castors. The cabinet is equipped with fully extending drawers that provide easy access to your tools and materials, making it an ideal choice for both professional and workshop environments. Finished in a light grey powder coat paint, it not only looks modern but also withstands the rigours of daily use. With a convenient configuration of varied drawer heights, it's perfect for organising items of different sizes, offering both practicality and efficient space utilisation.
Heavy duty reinforced steel housing ensures durability in demanding environments
Equipped with five drawers that provide ample storage for various tools
125mm diameter castors facilitate effortless mobility making it easy to reposition as needed
Finished in RAL 7035 light grey powder coat paint it boasts an attractive and contemporary look
Drawer configuration includes varied heights to accommodate items of different dimensions
The beech multiplex worktop provides a sturdy surface for tasks while also serving as an additional workspace
