Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm

Subtotal (1 unit)*

€447.52

(exc. VAT)

€550.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.52

*price indicative

RS Stock No.:
661-458
Mfr. Part No.:
40031068.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Height

700mm

Standards/Approvals

No

Width

80mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed for robust storage solutions, featuring a heavy duty reinforced steel housing that supports an impressive total capacity of up to 1 tonne. This wall cupboard is equipped with double doors lined with a perfo panel and supported by a sturdy back panel, ensuring easy access and durability. Finished in an attractive light grey and crimson red, it seamlessly blends functionality with modern aesthetics. With compact dimensions of 800mm in width, 325mm in depth, and 700mm in height, it is perfect for both small workshops and larger industrial spaces. Structurally sound yet lightweight at 30.75kg, this cupboard is an essential addition to your workspace, providing reliable storage for tools and equipment.

Heavy duty steel construction for maximum durability

Supports up to 1 tonne total capacity for versatile storage

Double perf panel lined doors offer enhanced accessibility

Finished in a weather resistant powder coat for long lasting quality

Compact dimensions fit snugly into tight spaces without compromising storage

Attractive colour scheme of light grey and crimson red enhances workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy