Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm

Subtotal (1 unit)*

€1,302.98

(exc. VAT)

€1,602.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,302.98

*price indicative

RS Stock No.:
661-491
Mfr. Part No.:
41002039.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

1

Wheeled

No

Material

Steel

Depth

750mm

Width

1.5m

Height

840mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench offers a robust solution for versatile workspace organisation, featuring a sturdy one drawer cabinet design. Constructed from high quality sheet steel and finished with a durable powder coat in anthracite grey and light grey, this storage bench is perfect for both industrial and commercial settings. The integrated steel channel framework ensures excellent stability and reliability, while the 40mm lino worktop provides a practical surface for various tasks. With an assembled delivery, the cubio storage bench delivers instant functionality, making it an ideal choice for those seeking efficient storage without the hassle of setup.

Heavy duty steel channel framework enhances durability

Integrated storage units optimise space utilisation

40mm lino worktop provides a practical work surface

Assembled delivery saves time and effort for users

Single drawer features 100% extension slides for easy access

Generous drawer load capacity of 75kg accommodates diverse tools

Versatile design suitable for industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy