Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm

Subtotal (1 unit)*

€592.07

(exc. VAT)

€728.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.07

*price indicative

RS Stock No.:
663-700
Mfr. Part No.:
40031088.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

600mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to provide essential storage alongside robust functionality. Featuring a durable steel housing, it supports wall mounting and is secured with a lockable lift up door, enhanced by gas strut support for smooth operation. The cupboard comes in an attractive powder coated finish, combining a contemporary crimson red with light grey accents to seamlessly fit into any workspace. With dimensions of 800mm in width, 325mm in depth, and 600mm in height, it offers ample space while remaining compact. The back panel is perforated, allowing for custom configurations and efficient use of space, making it an ideal solution for clutter free environments.

Heavy duty steel housing ensures long lasting durability

Lockable lift up door provides secure access to contents

Gas strut support allows for effortless door operation

Appealing powder coated finish resists wear and tear

Available in striking crimson red primary colour

Complemented by light grey secondary colour for a stylish look

Compact dimensions fit perfectly in various workspaces

Perforated back panel allows for flexible storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy