Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,669.12

(exc. VAT)

€2,053.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,669.12

*price indicative

RS Stock No.:
661-506
Mfr. Part No.:
40402153.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

790mm

Width

80mm

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance workspace efficiency and organisation. With five robust drawers crafted from high quality sheet steel, this versatile cabinet offers ample storage for tools, documents, and equipment. Its heavy duty, reinforced steel housing ensures durability, while the sleek powder coated finish in light grey adds a modern touch to any garage or workshop. The cabinet features 100% extension drawers that facilitate easy access to contents, complemented by 125mm diameter castors for effortless mobility. Overall, this mobile drawer cabinet combines functionality and style, making it an ideal solution for professional environments where space management is essential.

Heavy duty reinforced steel housing provides enhanced durability

Five spacious drawers accommodate a variety of tools and supplies

100% extension drawers allow for full access to stored items

125mm diameter castors ensure easy movement within your workspace

Powder coated finish resists wear and damage maintaining a clean appearance

Drawer configuration optimises space with versatile heights for different storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy