Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 650 mm

Subtotal (1 unit)*

€2,196.78

(exc. VAT)

€2,702.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,196.78

*price indicative

RS Stock No.:
661-564
Mfr. Part No.:
40402164.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Depth

650mm

Standards/Approvals

No

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet combines functionality with robust design, making it an ideal storage solution for any workspace. Featuring a reinforced steel housing, this cabinet is designed to endure heavy use while maintaining easy mobility, thanks to its durable 125mm diameter castors. The unit boasts five drawers with 100% extension capabilities, allowing you to fully access stored items. The striking finish in powder coated RAL 7016 anthracite grey, complemented by RAL 7035 light grey, enhances its aesthetic appeal, ensuring it fits seamlessly into various environments. With precise dimensions of 1050x650x890mm, this cabinet provides ample space for tools and equipment while ensuring a tidy, organised workspace.

Heavy duty steel housing offers enhanced durability

Five fully extending drawers ensure easy accessibility

Drawers are equipped with effective blocking mechanisms for safety

Smooth mobility is provided by robust 125mm diameter castors

Stylish powder coated finish resists wear and tear

Ample weight capacity of 50kg supports a variety of tools

Thoughtfully designed dimensions fit effortlessly into any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy