Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 525mm, 650 mm

Subtotal (1 unit)*

€799.54

(exc. VAT)

€983.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€799.54

*price indicative

RS Stock No.:
663-864
Mfr. Part No.:
40018031.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Width

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is designed for efficient organization and maximum storage capability, featuring a robust construction that supports a total capacity of up to 1.5 tones. This cabinet comes equipped with two drawers, beautifully engineered for 100% extension, ensuring easy access to stored items. The cupboard section includes a single perforated lined door, enhancing airflow and visibility for the contents inside. Finished in a striking crimson red with light grey accents, it not only serves as a practical storage solution but also adds a splash of color to any workspace. Its dimensions of 525mm width, 650mm depth, and 800mm height make it an ideal fit for tight spaces, while the durable powder-coated surface ensures longevity and protection against wear and tear.

Robust steel housing supports a total capacity of up to 1.5 tones

100% extension drawers provide full access to contents for improved efficiency

Includes a single perforated lined door for enhanced airflow and visibility

Striking crimson red finish with light grey accents for a modern aesthetic

Durable powder-coated surface offers protection against scratches and rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy