Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€428.47

(exc. VAT)

€527.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.47

*price indicative

RS Stock No.:
661-619
Mfr. Part No.:
40031079.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Height

700mm

Standards/Approvals

No

Width

650mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is expertly designed for robustness and functionality, making it a valuable addition to any workspace. With a capacity of up to 1 tonne, this cupboard features a heavy duty, reinforced steel housing that promises long lasting durability. Its double, perforated panel lined doors enhance both security and accessibility, while the perfo back panel allows for versatile storage options. Finished in a sleek RAL 7035 light grey powder coat, this cupboard not only meets practical needs but also adds a modern, professional touch to your environment. Its compact dimensions of 650mm in width, 325mm in depth, and 700mm in height make it an ideal choice for spaces where efficient storage solutions are paramount.

Constructed from heavy duty sheet steel for enhanced durability

Powder coated finish in light grey offers a modern aesthetic

Double reinforced doors ensure secure storage and easy access

Perforated back panel allows for versatile shelving options

Compact design fits seamlessly in tight workspaces

Shelf load capacity of 100kg accommodates a variety of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy