Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,323.47

(exc. VAT)

€1,627.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,323.47

*price indicative

RS Stock No.:
661-741
Mfr. Part No.:
40021128.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Height

2m

Depth

650mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly designed to meet your heavy-duty storage needs, combining robust construction with functional elegance. Featuring a reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes, this cupboard accommodates various industrial storage requirements efficiently. The double louvre panel lined doors and reinforced back panel ensure durability and secure storage, while the stylish powder-coated finish in light grey and anthracite grey complements any workspace aesthetic. With ample dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard provides significant storage space without compromising on style or functionality.

Constructed from heavy duty sheet steel for enhanced durability

Louvre panel lined and reinforced doors provide extra strength

Designed with double doors for easy access to contents

Ideal for both industrial and office environments

Compliant with rigorous safety and durability standards

Attractive modern aesthetic that fits seamlessly into any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy