Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€428.47

(exc. VAT)

€527.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.47

*price indicative

RS Stock No.:
661-990
Mfr. Part No.:
40031079.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Depth

325mm

Standards/Approvals

No

Width

650mm

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed with superior functionality and robustness in mind. Ideal for commercial and industrial settings, this heavy duty cupboard features reinforced steel housing, providing a significant total capacity of up to 1 tonne. Its double perfo panel lined doors ensure easy access while promoting ventilation and visibility of stored items. Finished in a resilient powder coat paint available in elegant RAL 5010 gentian blue and RAL 7035 light grey, this cupboard not only stands out aesthetically but is also built to withstand the rigours of daily use. Compactly sized at 650x325x700mm, it fits seamlessly into various workspace configurations, making it an essential addition to any workshop or storage area.

Constructed from robust sheet steel for enhanced durability

Powder coated surface provides a long lasting easy to maintain finish

Double reinforced doors with perfo panel lining for added strength

Compact dimensions ensure suitability for limited spaces

Electrical equipment can be securely stored within the cupboard

Branded as a trusted solution for effective workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy