Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-137
- Mfr. Part No.:
- 40022059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,476.42
(exc. VAT)
€1,816.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,476.42 |
*price indicative
- RS Stock No.:
- 662-137
- Mfr. Part No.:
- 40022059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.3m | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an exceptional storage solution crafted to meet demanding organisational needs. It features a robust reinforced steel housing capable of supporting up to 1.5 tonnes, ensuring the safe storage of various items. The cupboard's design includes double, window panel doors that not only provide durability but also allow for easy visibility of contents. With three adjustable galvanised steel shelves, each with a load capacity of 160kg, you can easily customise the interior to suit your requirements. Finished in an attractive powder coat in RAL 7035 light grey and RAL 3004 crimson red, this cupboard seamlessly combines practicality with aesthetic appeal, making it perfect for any workspace. Its dimensions of 1300x650x1600mm offer a compact yet spacious layout, allowing it to fit effortlessly within your operational space.
Double window panel doors provide visibility and easy access to contents
Three adjustable galvanised steel shelves allow for customised interior organisation
Each shelf has a load capacity of 160kg suitable for heavy items
Attractive powder coat finish enhances durability and aesthetic appeal
Compact dimensions make it fit seamlessly in various spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
