Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,656.95

(exc. VAT)

€2,038.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,656.95

*price indicative

RS Stock No.:
662-301
Mfr. Part No.:
40402059.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Height

985mm

Depth

650mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to optimise workspace efficiency with its robust construction and versatile storage capabilities. This cabinet features five generous drawers that are perfect for securing tools and equipment, enhanced by 100% extension drawers to provide easy access to contents. The heavy duty, reinforced steel housing ensures durability, while the top tray with mat offers a practical surface for working. Finished in a light grey powder coat, this cabinet not only blends seamlessly into any environment but also resists wear and tear, making it a long lasting addition to your workspace.

Constructed from reinforced sheet steel for maximum durability

Equipped with five drawers providing ample storage capacity

Drawers feature 100% extension capability for full access

Each drawer has a load capacity of 50kg allowing for safe storage of heavy items

The top tray and mat create a functional work surface on top of the cabinet

Finished in a light grey powder coated surface that enhances aesthetics and durability

125mm diameter castors enable easy mobility across various surfaces

Drawer configuration includes various heights to accommodate different tool sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy