Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm

Subtotal (1 unit)*

€790.54

(exc. VAT)

€972.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€790.54

*price indicative

RS Stock No.:
662-348
Mfr. Part No.:
40019122.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Width

650mm

Standards/Approvals

No

Depth

650mm

Height

1.2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed for heavy-duty use, featuring a reinforced steel housing capable of supporting up to 1.5 tones. This cupboard is equipped with a single, perforated panel lined door that enhances ventilation while maintaining security. Inside, you'll find three adjustable galvanized steel shelves, each with a remarkable load capacity of 100kg. Finished in a durable powder coat paint in a sleek light grey (RAL 7035), this cupboard not only provides functionality but also blends effortlessly into any workspace. Its compact dimensions of 650mm in width and depth, along with a height of 1200mm, make it an ideal fit for various environments, ensuring your tools and equipment are organized and accessible without taking up excessive space.

Reinforced steel construction offers exceptional durability

Single perforated door ensures efficient airflow and ease of access

Three adjustable galvanized steel shelves empower custom storage solutions

Total load capacity of 1.5 tones makes it suitable for heavy items

Powder-coated finish in light grey provides a long-lasting and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy