Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm

Subtotal (1 unit)*

€1,085.05

(exc. VAT)

€1,334.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,085.05

*price indicative

RS Stock No.:
663-984
Mfr. Part No.:
40019125.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Width

650mm

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is the perfect solution for secure and organized storage. Constructed with heavy-duty reinforced steel, this robust cabinet not only offers a total capacity of up to 1.5 tones but also features a single perform panel lined door that enhances durability and accessibility. With four adjustable galvanized steel shelves capable of carrying 100 kg each, it optimally utilizes vertical space. Finished in an elegant gentian blue and light grey powder coat, this cabinet seamlessly blends into various environments while ensuring lasting protection against wear and tear. Its dimensions of 650x650x2000mm make it an ideal fit for tight spaces without compromising on storage efficiency. Safeguard your tools and supplies with style and strength in this expertly designed storage solution.

Heavy-duty reinforced steel housing ensures longevity

Up to 1.5 tones total capacity accommodates various items

Single perform panel lined door provides an easy access point

Four adjustable galvanized steel shelves offer flexible storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy