Bott 2 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-373
- Mfr. Part No.:
- 40022141.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,520.02
(exc. VAT)
€3,099.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,520.02 |
*price indicative
- RS Stock No.:
- 662-373
- Mfr. Part No.:
- 40022141.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is engineered for heavy-duty storage, offering a robust solution for any workspace. With a remarkable total capacity of up to 1.5 tonnes, this cupboard is ideal for organisations needing a reliable and secure storage solution. It features double, perforated panel-lined doors for added durability, while the adjustable galvanised steel shelves can support up to 160 kg each, accommodating a variety of items. Enhanced by a powder-coated finish in a contemporary light grey, it not only ensures long-lasting performance but also seamlessly integrates into modern environments. The thoughtfully designed dimensions of 1300 mm in width, 650 mm in depth, and 2000 mm in height make it a versatile choice for limited spaces, delivering both functionality and aesthetic appeal.
Heavy duty reinforced steel construction guarantees long lasting use
Double perforated panel doors provide enhanced durability and accessibility
Adjustable galvanised steel shelves support a load capacity of 160 kg each
Stylish RAL 7035 light grey powder coated finish adds a modern touch
