Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm

Subtotal (1 unit)*

€831.23

(exc. VAT)

€1,022.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€831.23

*price indicative

RS Stock No.:
662-465
Mfr. Part No.:
40013047.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to deliver versatile storage solutions for both industrial and commercial environments. With a robust steel construction capable of supporting up to 1.5 tones, this cupboard is ideal for heavy-duty storage needs. It features reinforced doors lined with perforated panels, ensuring both durability and functionality. The two adjustable galvanized steel shelves can hold up to 100 kg each, allowing for personalized organization of tools or materials. Finished in a trendy RAL 7035 light grey powder coat, this cupboard not only stands out visually but is built to withstand daily use. Its compact dimensions allow it to fit seamlessly into any workspace, making it a practical choice for optimizing storage.

Heavy-duty, reinforced steel housing provides exceptional durability

Total capacity of up to 1.5 tones ensures ample storage for various items

Double, perforated panel lined doors offer both security and ventilation

Two adjustable galvanized steel shelves allow personalized storage arrangements

Each shelf can support up to 100 kg, accommodating heavy equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy