Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm

Subtotal (1 unit)*

€447.52

(exc. VAT)

€550.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.52

*price indicative

RS Stock No.:
662-471
Mfr. Part No.:
40031056.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

1050mm

Standards/Approvals

No

Height

700mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard presents a robust storage solution tailored for demanding environments. Designed with a heavy duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1 tonne, making it ideal for secure storage needs in both professional and industrial settings. With thoughtfully designed double doors featuring a perforated panel and a louvre back panel, access is both easy and efficient. Its sleek finish in durable powder coat paint ensures it not only stands the test of time but also adds an aesthetic touch to your workspace. With dimensions of 1050x325x700mm, this cupboard maximises space while providing a practical storage option for tools and equipment.

Heavy duty reinforced steel housing enhances durability and security

Impressive total capacity of up to 1 tonne for versatile storage

Double perforated doors facilitate easy access and ventilation

Louvre back panel promotes efficient organisation of tools

Powder coated surface for enhanced resistance to wear and tear

Ideal for professional industrial or workshop environments

Designed to accommodate a variety of storage needs efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy