Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm

Subtotal (1 unit)*

€795.73

(exc. VAT)

€978.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€795.73

*price indicative

RS Stock No.:
663-362
Mfr. Part No.:
40031012.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Sheet Steel

Depth

325mm

Standards/Approvals

No

Width

80mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is expertly crafted to enhance your workspace by providing robust storage solutions. Featuring a resilient steel housing and double reinforced doors, this cupboard is designed for ease of access and maximum durability. It includes three adjustable, galvanised steel shelves, each capable of supporting up to 75kg, ensuring you have the flexibility to store a variety of items securely. Finished in a stylish durable powder coat, available in light grey and anthracite grey, this cupboard not only serves functional purposes but also adds a modern aesthetic to any environment. With generous dimensions of 800x325x2000mm, it optimises space without compromising on storage capacity, making it an essential addition for both professional and industrial settings.

Durable steel housing ensures longevity and resilience in busy environments

Double reinforced doors provide enhanced security and accessibility

Three adjustable shelves offer versatility for different storage requirements

Shelves constructed from galvanised steel allow for substantial weight capacity

Powder coated finish in light grey and anthracite grey resists wear and tear

Optimal dimensions allow for effective use of vertical space perfect for compact areas

Modern design complements various workspaces while maintaining functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy