Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,088.00

(exc. VAT)

€1,338.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,088.00

*price indicative

RS Stock No.:
662-558
Mfr. Part No.:
40021096.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Height

1.2m

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer outstanding storage solutions in heavy-duty environments. Constructed with reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for demanding tasks. With double perforated panel lined doors, the cupboard not only provides effective access but also enhances durability. Its three adjustable galvanised steel shelves each accommodate up to 100kg, allowing for versatile organisation. Finished in a resilient powder coat paint, the cupboard presents a sleek look in RAL 7035 light grey and RAL 3004 crimson red, ensuring it fits seamlessly into any workspace whilst maintaining the highest standards of functionality. Ideal for industrial and commercial use, this storage solution combines strength, style, and adaptability, serving as a reliable fixture in warehouses, workshops, and retail environments.

Heavy duty reinforced steel construction ensures durability in tough settings

Double perforated panel lined doors improve accessibility and product visibility

Three adjustable galvanised steel shelves each with a load capacity of 100kg for versatile organisation

Finished in durable powder coat paint in both light grey and crimson red for aesthetics and added protection

Designed for industrial and commercial use ensuring optimal performance in demanding applications

Features heavy duty construction that withstands the rigours of daily operations while maintaining a refined appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy