Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 650mm, 650 mm
- RS Stock No.:
- 662-791
- Mfr. Part No.:
- 40402033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,441.19
(exc. VAT)
€1,772.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,441.19 |
*price indicative
- RS Stock No.:
- 662-791
- Mfr. Part No.:
- 40402033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 985mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 985mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and a top tray is designed for efficient storage and organisation in professional environments. Crafted from robust reinforced steel, this cabinet features a durable powder coated finish in sleek anthracite and light grey tones. Its heavy duty construction ensures the security of your tools and materials, while 100% extension drawers facilitate easy access. The cabinet's versatile design includes a practical push pull handle and comes fitted with 125mm diameter castors for effortless mobility across various workplace settings. The thoughtfully engineered drawer configuration not only maximises storage space but also supports a considerable load capacity, making it an essential piece of equipment for any workshop or garage.
Easily manoeuvrable with 125mm castors allowing for effortless movement
100% extension drawers enhance accessibility to stored items
The powder coated finish resists wear and tear maintaining a professional appearance
Drawers designed with blocking mechanisms ensure safety when opening
Available in a stylish combination of anthracite grey and light grey for a modern aesthetic
The top tray features a mat offering a convenient working surface
