Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 1.05m, 650 mm
- RS Stock No.:
- 664-081
- Mfr. Part No.:
- 40402075.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,923.95
(exc. VAT)
€2,366.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,923.95 |
*price indicative
- RS Stock No.:
- 664-081
- Mfr. Part No.:
- 40402075.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines functionality and durability, designed for efficient workspace organisation. With a robust reinforced steel housing, this cabinet is perfect for heavy duty environments. It features five fully extending drawers, allowing easy access to tools and materials. The cabinet is finished in a durable powder coat paint, ensuring a lasting, attractive appearance, while the easy manoeuvrability provided by the 125mm castors adapts seamlessly to any workspace need. This versatile storage solution is complemented by a top tray equipped with a mat, providing an ideal surface for additional workspace. Whether in a workshop or garage, this cabinet meets the demands of professional and DIY enthusiasts alike.
Reinforced steel housing offers exceptional durability and strength
Five 100% extension drawers provide easy access to contents
Castors with a diameter of 125mm ensure smooth mobility across various surfaces
Top tray with mat enhances functionality for additional workspace
Finished in RAL 7035 light grey and RAL 3004 crimson red for a stylish look
Designed for easy organisation with drawer configurations catering to diverse storage needs
