Bott, 5 Drawer Steel Floor Standing Cabinet 985 mm 1.05m, 650 mm
- RS Stock No.:
- 663-202
- Mfr. Part No.:
- 40402075.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,923.95
(exc. VAT)
€2,366.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,923.95 |
*price indicative
- RS Stock No.:
- 663-202
- Mfr. Part No.:
- 40402075.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 985mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 985mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is crafted to provide intelligent storage solutions for any workspace. Featuring a robust, reinforced steel housing, this cabinet is designed for mobility and stability, equipped with 125mm diameter castors that ensure smooth movement. The cabinet boasts five fully extending drawers, incorporating safety features like drawer blocking and a push pull handle, facilitating easy access to essential tools and materials. Finished in a durable powder coat in RAL 7035 light grey, it combines functionality with a modern aesthetic, making it an ideal companion for both workshop and office environments.
Drawers come in varying heights offering flexibility for storing different items
Features a top tray with mat for additional workspace or storage
Powder coated finish ensures resilience against wear and tear
Smooth rolling 125mm castors enable easy manoeuvrability across various surfaces
Drawer blocking mechanism reduces the risk of accidental drawer opening
Designed in stylish light grey to complement any workspace decor
