Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 663-197
- Mfr. Part No.:
- 40012077.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€693.65
(exc. VAT)
€853.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.65 |
*price indicative
- RS Stock No.:
- 663-197
- Mfr. Part No.:
- 40012077.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions in high-demand environments. Featuring a heavy-duty, reinforced steel housing, this cupboard can hold up to 1.5 tones of total capacity, making it ideal for storing tools, equipment, and parts securely. The double, perforated panel-lined doors not only enhance airflow but also provide added strength, while the two adjustable galvanized steel shelves, capable of supporting 100kg each, allow for versatile organization. Finished in a durable powder coat paint in a stylish gentian blue and light grey, this cupboard is both functional and aesthetically pleasing. With dimensions of 800x525x800mm, it fits perfectly into workshops and garages, simplifying your storage needs.
Heavy-duty construction ensures durability and long-lasting use
Total capacity of 1.5 tones caters to substantial storage needs
Two adjustable galvanized steel shelves facilitate customizable organization
Perforated doors enhance airflow, promoting a better working environment
Related links
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door 525 mm
