Bott, 5 Drawer Steel Floor Standing Cabinet 985 mm 1.05m, 650 mm

Subtotal (1 unit)*

€1,923.95

(exc. VAT)

€2,366.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,923.95

*price indicative

RS Stock No.:
663-266
Mfr. Part No.:
40402075.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

1.05m

Depth

650mm

Standards/Approvals

No

Height

985mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to enhance organisation and efficiency in any workspace. With its robust steel housing and practical push pull handle, this cabinet offers exceptional durability while making it easy to manoeuvre. Equipped with five drawers of varying heights, it provides ample storage tailored to accommodate a range of tools and materials. The top tray with mat adds an additional surface for convenient access to frequently used items, further optimising workflow. Finished in a sleek gentian blue and light grey powder coat, this cabinet is not only functional but also visually appealing, making it a reliable choice for professionals seeking reliable storage solutions.

Constructed from heavy duty reinforced sheet steel for exceptional durability

Five drawers featuring 100% extension and a blocking system for safe use

Drawer heights of 100mm 150mm and 200mm accommodate various items

Top tray with a mat for easy access to tools and materials

Smooth 125mm diameter castors for effortless mobility across various surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy