Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 663-300
- Mfr. Part No.:
- 40022063.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,495.14
(exc. VAT)
€1,839.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,495.14 |
*price indicative
- RS Stock No.:
- 663-300
- Mfr. Part No.:
- 40022063.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 1.2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an essential storage solution for any workspace, designed to accommodate a substantial load of up to 1.5 tonnes. Its robust construction features reinforced steel housing that ensures durability and security for your items. With double sliding doors, access is both convenient and efficient. The cupboard includes three adjustable galvanized steel shelves, each capable of holding 160 kg, allowing for tailored organisation according to your needs. Available in a striking combination of light grey and crimson red, this cupboard not only serves a functional purpose but also adds a modern aesthetic to your environment. Measuring 1300mm in width, 650mm in depth, and 1200mm in height, it fits seamlessly into various spaces while maintaining a professional appearance.
Heavy duty reinforced steel housing for enhanced durability
Double sliding doors for easy access to stored items
Three adjustable galvanized steel shelves allow for flexible organisation
Shelf load capacity of 160 kg providing ample support for various items
Finished in RAL 7035 light grey and RAL 3004 crimson red for a contemporary look
Powder coated surface adds an extra layer of protection and is easy to clean
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1300mm, 650 mm
