Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€462.64

(exc. VAT)

€569.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€462.64

*price indicative

RS Stock No.:
663-528
Mfr. Part No.:
40031078.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Width

650mm

Standards/Approvals

No

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed for demanding environments. With its heavy duty reinforced steel housing, it boasts an impressive capacity of up to 1 tonne, making it ideal for both commercial and industrial settings. The cupboard features double, perforated panel lined doors that enhance accessibility while providing crucial ventilation. Its dimensions of 650mm in width, 325mm in depth, and 700mm in height ensure a compact yet spacious design, perfect for utilising available space effectively. Finished in a durable powder coat paint in RAL 7035 light grey, it combines functionality with an understated aesthetic appeal, making it an ideal choice for organisation and storage needs.

Heavy duty reinforced steel housing provides exceptional durability

Capable of supporting a total capacity of up to 1 tonne

Double perforated doors enhance accessibility and ventilation

Compact dimensions allow for efficient use of space in various settings

Designed for versatile use in workshops garages and industrial environments

Main and secondary colours match for a cohesive look

Reliable storage option for heavy duty tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy